Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoPCA82C250T/YM,118
Order Code257495402
Your Part Number
Technical Datasheet
2,574 total stock globally
7,500 more incoming. You can reserve stock now
2574 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.690 ($2.959) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.69 ($2.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
PCA82C250T/YM,118 is an interface between a CAN protocol controller and the physical bus. The device provides differential transmit capability to the bus and differential receive capability to the CAN controller. Typical used at high-speed automotive applications (up to 1MBd).
- Supply voltage range from 4.5 to 5.5V
- Fully compatible with the “ISO 11898” standard
- High speed (up to 1MBd)
- Bus lines protected against transients in an automotive environment
- Slope control to reduce Radio Frequency Interference (RFI)
- Differential receiver with wide common-mode range for high immunity against EMI
- Thermally protected and low-current Standby mode
- Short-circuit proof to battery and ground
- An unpowered node does not disturb the bus lines and at least 110 nodes can be connected
- 8 pin SOIC package and operating temperature range from -40 to 125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000106