Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoPCA82C250T/YM,115
Order Code240054302
Your Part Number
Technical Datasheet
22,421 total stock globally
Need more?
22421 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.800 ($3.080) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.80 ($3.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPCA82C250T/YM,115
Order Code240054302
Technical Datasheet
IC Interface TypeCAN
CAN Interface IC TypeCAN Controller
No. of TX Buffers1
Data Rate Max1Mbaud
Supply Voltage Min4.5V
No. of RX Buffers1
Supply Voltage Max5.5V
Interface Case StyleSOIC
IC Case / PackageSOIC
No. of Pins8Pins
No. of Channels1Channels
No. of Drivers1Drivers
No. of Receivers1Receivers
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The PCA82C250T/YM,115 is a CAN Transceiver, provides interface between a CAN protocol controller and the physical bus. The device provides differential transmit capability to the bus and differential receive capability to the CAN controller.
- Fully Compatible with ISO 11898 Standard
- High Speed (up to 1MBd)
- Bus Lines Protected Against Transients in an Automotive Environment
- Slope Control to Reduce Radio Frequency Interference (RFI)
- Differential receiver with wide common-mode range for high immunity against EMI
- Thermally Protected
- Short-circuit Proof to Battery and Ground
- Low-current Standby Mode
- An Unpowered Node Does Not Disturb Bus Lines
- At Least 110 Nodes can be Connected
Applications
Automotive
Technical Specifications
IC Interface Type
CAN
No. of TX Buffers
1
Supply Voltage Min
4.5V
Supply Voltage Max
5.5V
IC Case / Package
SOIC
No. of Channels
1Channels
No. of Receivers
1Receivers
Operating Temperature Max
125°C
Qualification
-
MSL
-
CAN Interface IC Type
CAN Controller
Data Rate Max
1Mbaud
No. of RX Buffers
1
Interface Case Style
SOIC
No. of Pins
8Pins
No. of Drivers
1Drivers
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000605