Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | PCA82C250T/YM,115Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 240054301 |
| Your Part Number | |
| Technical Datasheet |
5,837 total stock globally
11,000 more incoming. You can reserve stock now
5,837 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.300 ($3.630) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.30 ($3.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | PCA82C250T/YM,115Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 240054301 |
| Technical Datasheet | |
| CAN Interface IC Type | CAN Controller |
| Data Rate Max | 1Mbaud |
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 5.5V |
| IC Case / Package | SOIC |
| No. of Pins | 8Pins |
| No. of Channels | 1Channels |
| No. of Drivers | 1Drivers |
| No. of Receivers | 1Receivers |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
The PCA82C250T/YM,115 is a CAN Transceiver, provides interface between a CAN protocol controller and the physical bus. The device provides differential transmit capability to the bus and differential receive capability to the CAN controller.
- Fully Compatible with ISO 11898 Standard
- High Speed (up to 1MBd)
- Bus Lines Protected Against Transients in an Automotive Environment
- Slope Control to Reduce Radio Frequency Interference (RFI)
- Differential receiver with wide common-mode range for high immunity against EMI
- Thermally Protected
- Short-circuit Proof to Battery and Ground
- Low-current Standby Mode
- An Unpowered Node Does Not Disturb Bus Lines
- At Least 110 Nodes can be Connected
Applications
Automotive
Technical Specifications
| CAN Interface IC Type | CAN Controller |
|---|---|
| Supply Voltage Min | 4.5V |
| IC Case / Package | SOIC |
| No. of Channels | 1Channels |
| No. of Receivers | 1Receivers |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2024) |
| Data Rate Max | 1Mbaud |
|---|---|
| Supply Voltage Max | 5.5V |
| No. of Pins | 8Pins |
| No. of Drivers | 1Drivers |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000605 |
