Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.340 ($2.574) |
| 10+ | $1.720 ($1.892) |
| 50+ | $1.500 ($1.650) |
| 100+ | $1.330 ($1.463) |
| 250+ | $1.260 ($1.386) |
| 500+ | $1.220 ($1.342) |
| 1000+ | $1.180 ($1.298) |
| 2500+ | $1.150 ($1.265) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.34 ($2.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoNX3L2467HRZCopy
Order Code5135075
Technical Datasheet
IC FunctionAnalogue Switch, Analogue Multiplexer/Demultiplexer
Power Supply TypeSingle Supply
Supply Voltage Range1.4V to 4.3V
IC Case / PackageHXQFN
No. of Pins16Pins
No. of Channels2Channels
On Resistance Typ0.5ohm
On Resistance Max0.75ohm
Switch ConfigurationDPDT
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
Analogue Switch, Analogue Multiplexer/Demultiplexer
Supply Voltage Range
1.4V to 4.3V
No. of Pins
16Pins
On Resistance Typ
0.5ohm
Switch Configuration
DPDT
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Power Supply Type
Single Supply
IC Case / Package
HXQFN
No. of Channels
2Channels
On Resistance Max
0.75ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
