Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoMPXR4030VVU264Copy
Order Code2115012
Technical Datasheet
Device CorePower Architecture
Data Bus Width32 bit
IC Case / PackagePBGA
No. of I/O's-
InterfacesCAN, SPI, UART
ADC Resolution12Bit
IC MountingSurface Mount
MCU FamilyPX
MCU SeriesPXR40
QualificationAEC-Q100
Technical Specifications
Device Core
Power Architecture
IC Case / Package
PBGA
Interfaces
CAN, SPI, UART
IC Mounting
Surface Mount
MCU Series
PXR40
Data Bus Width
32 bit
No. of I/O's
-
ADC Resolution
12Bit
MCU Family
PX
Qualification
AEC-Q100
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008889
