Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMIMXRT1176DVMAA
Order Code358689702
Product Rangei.MX RT Family i.MX RT1170 Series Microprocessors
Your Part Number
74 total stock globally
Need more?
74 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $24.200 ($26.620) |
Price for:Each
Minimum: 1
Multiple: 1
$24.20 ($26.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMIMXRT1176DVMAA
Order Code358689702
Product Rangei.MX RT Family i.MX RT1170 Series Microprocessors
Technical Datasheet
Product Rangei.MX RT Family i.MX RT1170 Series Microprocessors
Operating Frequency Max1GHz
Program Memory Size-
No. of Pins289Pins
No. of I/O's-
RAM Memory Size2MB
ADC Channels2Channels
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min0°C
Operating Temperature Max95°C
Technical Specifications
Product Range
i.MX RT Family i.MX RT1170 Series Microprocessors
Program Memory Size
-
No. of I/O's
-
ADC Channels
2Channels
Supply Voltage Max
3.6V
Operating Temperature Max
95°C
Operating Frequency Max
1GHz
No. of Pins
289Pins
RAM Memory Size
2MB
Supply Voltage Min
3V
Operating Temperature Min
0°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021591