Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMIMX8QX6CVLFZACCopy
Manufacturer Standard Lead Time17 weeks
Order Code5110582
Product Rangei.MX Family i.MX 8X Series Microprocessors
Your Part Number
60 total stock globally
Need more?
60 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $157.210 ($172.931) |
| 5+ | $138.810 ($152.691) |
| 10+ | $128.190 ($141.009) |
| 25+ | $122.780 ($135.058) |
Price for:Each
Minimum: 1
Multiple: 1
$157.21 ($172.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMIMX8QX6CVLFZACCopy
Manufacturer Standard Lead Time17 weeks
Order Code5110582
Product Rangei.MX Family i.MX 8X Series Microprocessors
Technical Datasheet
Product Rangei.MX Family i.MX 8X Series Microprocessors
No. of CPU Cores3Cores
Program Memory Size-
IC Case / PackageFCPBGA
No. of Pins609Pins
Supply Voltage Min1.05V
Supply Voltage Max1.15V
Operating Frequency Max1.2GHz
No. of I/O's-
Data Bus Width64 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
MPU Seriesi.MX 8X
MPU Familyi.MX
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
i.MX Family i.MX 8X Series Microprocessors
Program Memory Size
-
No. of Pins
609Pins
Supply Voltage Max
1.15V
No. of I/O's
-
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MPU Series
i.MX 8X
SVHC
No SVHC (04-Feb-2026)
No. of CPU Cores
3Cores
IC Case / Package
FCPBGA
Supply Voltage Min
1.05V
Operating Frequency Max
1.2GHz
Data Bus Width
64 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
i.MX
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
