Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMCXW236BIHNARCopy
Order Code5134105
Product RangeMCX W Family MCX W23x Series Microcontrollers
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.890 ($6.479) |
| 10+ | $4.540 ($4.994) |
| 25+ | $4.080 ($4.488) |
| 50+ | $3.920 ($4.312) |
| 100+ | $3.800 ($4.180) |
| 250+ | $3.660 ($4.026) |
| 500+ | $3.570 ($3.927) |
| 1000+ | $3.540 ($3.894) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.89 ($6.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMCXW236BIHNARCopy
Order Code5134105
Product RangeMCX W Family MCX W23x Series Microcontrollers
Technical Datasheet
Product RangeMCX W Family MCX W23x Series Microcontrollers
Device CoreARM Cortex-M33F
Data Bus Width32 bit
Operating Frequency Max32MHz
Program Memory Size1MB
No. of Pins40Pins
IC Case / PackageHVQFN
No. of I/O's23I/O's
InterfacesI2C, SPI, UART
RAM Memory Size128KB
ADC Channels-
ADC Resolution-
Supply Voltage Min1.1V
Supply Voltage Max3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyMCX W
MCU SeriesMCX W23x
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MCX W Family MCX W23x Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
1MB
IC Case / Package
HVQFN
Interfaces
I2C, SPI, UART
ADC Channels
-
Supply Voltage Min
1.1V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
MCX W23x
SVHC
No SVHC (04-Feb-2026)
Device Core
ARM Cortex-M33F
Operating Frequency Max
32MHz
No. of Pins
40Pins
No. of I/O's
23I/O's
RAM Memory Size
128KB
ADC Resolution
-
Supply Voltage Max
3.3V
Operating Temperature Max
85°C
MCU Family
MCX W
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
