
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $24.630 ($27.093) |
Product Information
Product Overview
MCU-Link is a powerful and cost effective debug probe that can be used seamlessly with MCUXpresso IDE, and is also compatible with 3rd party IDEs that support CMSIS-DAP protocol. MCU-Link also includes a USB to UART bridge feature (VCOM) that can be used to provide a serial connection between the target MCU and a host computer. MCU-Link is based on the LPC55S69 microcontroller, and features a high-speed USB interface for high performance debug. MCU-Link is compatible with Windows 10, MacOS and Linux. A free utility from NXP provides an easy way to install firmware updates.
- LPC55S69 dual Arm Cortex-M33 microcontroller running at up to 150MHz
- High speed USB interface, CMSIS-DAP firmware, SWD target debug
- SWO trace/profiling I/O support
- Supports target debug for systems running from 1.2V to 5V
- Status LED for ease of use, USB to serial COM port (VCOM)
- Compatible with MCUXpresso IDE
- Compatible with tools/IDEs that support CMSIS-DAP protocol
- Compatible with MCUXpresso for VS Code
Contents
MCU-Link debug probe, Target debug connector, VCOM connector cable, Spare jumpers.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Debugger Probe
ARM
MCU-Link Debug Probe, Target Debug Connector, VCOM Connector Cable, Spare Jumpers
-
LPCXpresso
Cortex-M33, Cortex-4, Cortex-M7
High Performance, Low Cost
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
