
Product Information
Product Overview
The MCIMX6Q-SL is a SABRE Lite development kit for i.MX 6Quad processor. The i.MX 6Q is a multimedia application processor with quad ARM Cortex-A9 cores at 1GHz. This processor includes 2D and 3D graphics processors, 3D 1080p video processing and integrated power management. The SABRE Lite development platform helps evaluate the rich set of peripherals and includes a 10/100/GB Ethernet port, SATA-II, HDMI v1.4, LVDS, parallel RGB interface, touch screen interface, analog headphone/microphone, micro TF and SD card interface, USB, serial port, JTAG, camera interface, and input keys for Android. The SABRE Lite board provides a 3.5mm stereo connector for a microphone input.
- 10M/100M/Gb Ethernet interface (RJ45 jack)
- Multi stream capable HD video engine
- Triple play graphics system
- 1GB of 64bit wide DDR3 at 532MHz
- 2MB SPI flash
- LVDS interface
- HDMI interface
- Camera interface (support CCD or CMOS camera)
- Analog headphone/microphone, 3.5mm audio jack
- MIPI lanes at 1Gbps
Applications
Communications & Networking, Consumer Electronics, Portable Devices, Industrial, Test & Measurement
Contents
SABRE Lite board, Micro-B to standard-A cable, Custom serial cable, Crossover cable – DB9 female to DB9 female, Crossover cable to connect the board to host computer, 5Vdc @ 4 A power supply, Quick-Start Guide, MicroSD Card pre-loaded with the Linux BSP from TimeSys
Warnings
ESD sensitive device, take proper precaution while handling the device.
Notes
Always hold a evaluation board by its edges. Avoid touching the contacts and components on the board.
Technical Specifications
NXP
i.MX 6
Cortex-A9
Development Board, MicroSD Card preloaded with TimeSys, USB Cable, Serial Cable, Power Supply
32bit
ARM
0
-
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
