Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoMCF52223CAF80
Order Code1579854
Technical Datasheet
Device CoreColdFire v2
Data Bus Width32 bit
Program Memory Size256KB
IC Case / PackageLQFP
InterfacesI2C, QSPI, UART
ADC Resolution12Bit
IC MountingSurface Mount
MCU FamilyColdFire V2
MCU SeriesMCF5222x
Qualification-
Alternatives for MCF52223CAF80
1 Product Found
Technical Specifications
Device Core
ColdFire v2
Program Memory Size
256KB
Interfaces
I2C, QSPI, UART
IC Mounting
Surface Mount
MCU Series
MCF5222x
Data Bus Width
32 bit
IC Case / Package
LQFP
ADC Resolution
12Bit
MCU Family
ColdFire V2
Qualification
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A991
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000686