Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMCF51QE96CLHCopy
Order Code1561466
Product RangeColdfire V1 Family MCF51QE Series Microcontrollers
Your Part Number
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoMCF51QE96CLHCopy
Order Code1561466
Product RangeColdfire V1 Family MCF51QE Series Microcontrollers
Technical Datasheet
Product RangeColdfire V1 Family MCF51QE Series Microcontrollers
Device CoreColdFire v1
Data Bus Width32 bit
No. of Pins64Pins
IC Case / PackageLQFP
No. of I/O's54I/O's
InterfacesCAN, SCI, SPI
ADC Channels24Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyColdFire V1
MCU SeriesMCF51QE
Qualification-
Technical Specifications
Product Range
Coldfire V1 Family MCF51QE Series Microcontrollers
Data Bus Width
32 bit
IC Case / Package
LQFP
Interfaces
CAN, SCI, SPI
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
ColdFire V1
Qualification
-
Device Core
ColdFire v1
No. of Pins
64Pins
No. of I/O's
54I/O's
ADC Channels
24Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
MCF51QE
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000347
