Product Information
Product Overview
The MCF51QE128CLH is a ColdFire family 32-bit reduced instruction set computing (RISC) Microcontroller based on V1 ColdFire core and operates at processor core speeds up to 50.33MHz. The QE family, comprised of a pin-compatible 8-bit and 32-bit device duo, is the first family in the Flexis series. The Flexis series of controllers is the connection point on the controller continuum, where 8- and 32-bit compatibility becomes reality. The MCF51QE128 device extends the low end of the 32-bit ColdFire controller family with up to 128kB flash memory and a 24-channel, 12-bit analog-to-digital converter (ADC). The 32-bit MCF51QE128 is pin-, peripheral- and tool-compatible with the 8-bit S08QE128 device. They share a common set of peripherals and development tools delivering the ultimate in migration flexibility.
- 50MHz ColdFire V1 core/25MHz bus speed
- 8KB Random access memory (RAM)
- Loop-control oscillator
- Highly accurate internal clock (ICS)
- Single-wire background debug interface
- 54 General-purpose input/output (GPIO) ports, plus 16 bits of rapid GPIO
- 16 Keyboard interrupt (KBI) pins
- Common development tools including CodeWarrior for microcontrollers 6.0
- 2 Analog comparators
- 2 Serial communications interface (SCI/UART)
- 2 Serial peripheral interface (SPI) and two I²C
- 6-channel 16-bit Timer
- Two 16-bit, 3-channel timer
- Input capture, output compare and pulse width modulation
- Real-time clock
- Low-power run and wait modes
- Fast start-up from stop mode (6μs)
- Flash programming from 1.8 to 3.6V
- Low-power ADC
- Flexible clock modules
Applications
Industrial
Technical Specifications
Coldfire V1 Family MCF51QE Series Microcontrollers
32 bit
LQFP
CAN, SCI, SPI
12Bit
3.6V
85°C
ColdFire V1
-
ColdFire v1
64Pins
54I/O's
20Channels
1.8V
-40°C
Surface Mount
MCF51QE
MSL 3 - 168 hours
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate