Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMC9RS08KA4CPG.
Order Code1642709
Product RangeRS08 Microcontrollers
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoMC9RS08KA4CPG.
Order Code1642709
Product RangeRS08 Microcontrollers
Technical Datasheet
Product RangeRS08 Microcontrollers
Operating Frequency Max20MHz
Program Memory Size4KB
No. of Pins16Pins
IC Case / PackageDIP
No. of I/O's14I/O's
InterfacesI2C
RAM Memory Size128Byte
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
MCU FamilyRS08
MCU SeriesRS08KA
Qualification-
MSL-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
RS08 Microcontrollers
Program Memory Size
4KB
IC Case / Package
DIP
Interfaces
I2C
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
MCU Family
RS08
Qualification
-
SVHC
No SVHC (17-Dec-2014)
Operating Frequency Max
20MHz
No. of Pins
16Pins
No. of I/O's
14I/O's
RAM Memory Size
128Byte
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Series
RS08KA
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002