Print Page
MC68HC16Z1CAG16
MCU-Application Specific 16 bit, 68HC16, 16 MHz, 1 KB RAM/1 MB Program, 2.7V-3.6V in, LQFP-144
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC68HC16Z1CAG16Copy
Order Code1148401
Product RangeHC11 Family 68HC16Z1 Series Microcontrollers
Your Part Number
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoMC68HC16Z1CAG16Copy
Order Code1148401
Product RangeHC11 Family 68HC16Z1 Series Microcontrollers
Technical Datasheet
Device CoreHC16
Data Bus Width16 bit
No. of Pins144Pins
IC Case / PackageLQFP
No. of I/O's16I/O's
InterfacesQSPI, SCI
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU Series68HC16Z1
MCU FamilyHC11
Qualification-
Product RangeHC11 Family 68HC16Z1 Series Microcontrollers
Technical Specifications
Device Core
HC16
No. of Pins
144Pins
No. of I/O's
16I/O's
ADC Channels
8Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
HC11
Product Range
HC11 Family 68HC16Z1 Series Microcontrollers
Data Bus Width
16 bit
IC Case / Package
LQFP
Interfaces
QSPI, SCI
ADC Resolution
10Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Series
68HC16Z1
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00132
