Product Information
Product Overview
The MC56F8013VFAE is a 16-bit Digital Signal Controller combines the power of digital signal processing and the functionality of a microcontroller on a single chip with a flexible set of peripherals. It provides high-performance 16-bit solutions for motor control applications that require a greater number of pulse width modulators (PWMs). It supports program execution from internal memories. Two data operands can be accessed from the on-chip data RAM per instruction cycle. It also offers up to 26 general purpose input/output (GPIO) lines, depending on peripheral configuration. The 56F8013 digital signal controller includes 16kB of program flash and 4kB of unified data/program RAM.
- Delivers more control functionality with a smaller memory footprint than competing architectures
- Includes flexible power saving modes
- Up to 6-channel PWM module
- Two up to 4-channel 12-bit ADCs
- One serial communication interface (SCI) interface
- One serial peripheral interface (SPI)
- One inter-integrated circuit (I²C) port
- Up to 26 GPIOs
- On-chip integration and ease of implementation help to speed development and lower component count
- Supported by robust development tools to simplify and accelerate time-to-market
Technical Specifications
MC56F80xx
I2C, SCI, SPI
LQFP
3V
-40°C
-
26I/O's
3.3V
32Pins
3.6V
105°C
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

