Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoLS1012ASE7KKBCopy
Manufacturer Standard Lead Time39 weeks
Order Code5110542
Your Part Number
168 total stock globally
Need more?
168 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $72.130 ($79.343) |
| 5+ | $64.080 ($70.488) |
| 10+ | $59.230 ($65.153) |
| 25+ | $56.480 ($62.128) |
| 50+ | $55.380 ($60.918) |
Price for:Each
Minimum: 1
Multiple: 1
$72.13 ($79.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoLS1012ASE7KKBCopy
Manufacturer Standard Lead Time39 weeks
Order Code5110542
Technical Datasheet
No. of CPU Cores1Cores
Program Memory Size-
No. of Pins211Pins
Supply Voltage Min870mV
Supply Voltage Max930mV
Operating Frequency Max1GHz
No. of I/O's-
Data Bus Width64 bit
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max105°C
Qualification-
MPU SeriesLayerscape LS1012A
MPU FamilyQorIQ
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
QorIQ Family Layerscape LS1012A Series Microprocessors
Program Memory Size
-
Supply Voltage Min
870mV
Operating Frequency Max
1GHz
Data Bus Width
64 bit
Operating Temperature Min
0°C
Qualification
-
MPU Family
QorIQ
No. of CPU Cores
1Cores
No. of Pins
211Pins
Supply Voltage Max
930mV
No. of I/O's
-
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MPU Series
Layerscape LS1012A
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A002.a.1
EU ECCN:5A002.a.1
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
