Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.170 ($2.387) |
Product Information
Product Overview
LPC804UKAZ is a low cost microcontroller based on Arm® Cortex®M0+ Cores. LPC804, newest addition to LPC800 series, is a cost-effective 32-bit Arm®Cortex®-M0+ based MCU upgrade solution to applications that used to work with 8-bit MCUs. This family features power optimized core, small footprint in popular packages, and level shifting options. The peripheral complement of LPC804 includes CRC engine, I2C-bus interfaces, up to two USARTs, one SPI interface, capacitive touch interface (cap touch), one multi-rate timer, self-wake-up timer, 1 general purpose 32-bit counter/ timer, 12-bit ADC, 10-bit DAC, analogue comparator, function-configurable I/O ports through a switch matrix, an input pattern match engine, programmable logic unit (PLU), and up to 30 general-purpose I/O pins. Suitable for Sensor gateways simple motor control, industrial, portables and wearables, gaming controllers, lighting, 8/16-bit applications, motor control, consumer, climate control, fire and security applications.
- Supply voltage range from 1.71 to 3.6V
- 15MHz max operating frequency
- 32KB flash and 4KB RAM
- 1 x SPI, 2 x I²C, 2 x UART serial communication
- 480Ksps ADC sample rate
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate