
Product Information
Product Overview
The LPC2378FBD144,551 is a Microcontroller Unit for embedded applications featuring a high level of integration and low power consumption at frequencies of 72MHz. The microcontroller with real-time emulation that combines the microcontroller with 512kB of embedded high-speed flash memory. A 128-bit wide memory interface and a unique accelerator architecture enable 32-bit code execution at the maximum clock rate. For critical performance in interrupt service routines and DSP algorithms, this increases performance up to 30% over Thumb mode. For critical code size applications, the alternative 16-bit thumb mode reduces code by more than 30% with minimal performance penalty. This blend of serial communications interfaces combined with an on-chip 4MHz internal oscillator, SRAM of 32kB, 16kB SRAM for Ethernet, 8kB SRAM for USB and general purpose use, together with 2kB battery powered SRAM make this device suited for communication gateways and protocol converters.
- Advanced vectored interrupt controller (VIC), supporting up to 32 vectored interrupts
- Four UARTs with fractional baud rate generation
- I²S interface for digital audio input or output
- One PWM/timer block with support for three-phase motor control
- Watchdog timer
- Emulation trace module supports real-time trace
- Processor wake-up from power-down mode
- EMC provides support for static devices such as flash and SRAM as well as OFF-chip memory
- CAN controller with two channels
- SPI controller
Applications
Communications & Networking, Industrial, Medical
Technical Specifications
LPC Family LPC2000 Series Microcontrollers
32 bit
LQFP
CAN, SPI, UART, USB
10Bit
3.6V
85°C
LPC
-
ARM7TDMI
144Pins
104I/O's
8Channels
3V
-40°C
Surface Mount
LPC2000
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
