Print Page
Image is for illustrative purposes only. Please refer to product description.
7,049 total stock globally
5,000 more incoming. You can reserve stock now
7049 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.631 ($0.6941) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.63 ($0.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoLM75AD,118
Order Code277606702
Technical Datasheet
IC Output TypeDigital
Sensor Output TypeDigital
Sensing Accuracy Range± 3°C
Accuracy± 2°C
Sensing Temperature Min-55°C
Measured Temperature Min-55°C
Sensing Temperature Max125°C
Measured Temperature Max125°C
Sensor Case StyleSOIC
Sensor Case / PackageSOIC
No. of Pins8Pins
Supply Voltage Min2.8V
Supply Voltage Max5.5V
No. of Channels-
Resolution11 bits
Output InterfaceI2C, SMBus
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The LM75A is a temperature-to-digital converter using an on-chip bandgap temperature sensor and Sigma-delta A-to-D conversion technique. The device is also a thermal detector providing an overtemperature detection output.
- Improved temperature resolution of 0.125°C and specification of a single part over power supply range from 2.8V to 5.5V
- I2C bus interface with up to 8 Devices on the same bus
- Power supply range from 2.8V to 5.5V
- 11 Bit ADC that offers a temperature resolution of 0.125°C
- Accuracy of +/- 2°C from -25°C to 100°C and +/- 3°C from -55°C to 125°C
- Programmable temperature threshold and hysteresis set points
- Supply current of 3.5 uA in shutdown mode for power conservation
Technical Specifications
IC Output Type
Digital
Sensing Accuracy Range
± 3°C
Sensing Temperature Min
-55°C
Sensing Temperature Max
125°C
Sensor Case Style
SOIC
No. of Pins
8Pins
Supply Voltage Max
5.5V
Resolution
11 bits
Operating Temperature Min
-55°C
Product Range
-
MSL
-
Sensor Output Type
Digital
Accuracy
± 2°C
Measured Temperature Min
-55°C
Measured Temperature Max
125°C
Sensor Case / Package
SOIC
Supply Voltage Min
2.8V
No. of Channels
-
Output Interface
I2C, SMBus
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000116