Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoKITMPR084EVMCopy
Order Code1605436
Technical Datasheet
Application Sub TypeProximity Sensor Controller
Kit ContentsBoard, Plastic Cover, USB Cable
SVHCNo SVHC (17-Dec-2015)
Product Overview
The KITMPR084EVM is a MPR084 proximity sensor controller evaluation board that is intended for applications where non contact sensing of objects is desired. The kit allows for designers to easily evaluate the MMPR084 in any application, specifically capacitive touch sensing. The connector offers access to all electrodes, enabling you to connect the touch pad board or any other electrode design of your choosing.
- MPR084 proximity sensor controller and an MC68HC908JB8JDW microcontroller
- Sample electrode board demonstrates key pad touch sensor
- Machined plastic cover for front panel non-contact touch evaluation
- Access to all 8 electrodes
- A Graphical User Interface that gives the user the ability to set many operational parameters
- USB connectivity for power and PC access
Applications
Portable Devices
Contents
Board, CD, USB cable.
Technical Specifications
Application Sub Type
Proximity Sensor Controller
SVHC
No SVHC (17-Dec-2015)
Kit Contents
Board, Plastic Cover, USB Cable
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85235290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
