Print Page
Image is for illustrative purposes only. Please refer to product description.
69 total stock globally
Need more?
69 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $15.520 ($17.072) |
Price for:Each
Minimum: 1
Multiple: 1
$15.52 ($17.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
FRDM-MCXC242 is a FRDM development board for MCX C242 MCUs. It is a compact and scalable development board for rapid prototyping of MCX C242 MCU. It offers industry standard headers for easy access to the MCU’s I/Os, integrated open-standard serial interfaces and on-board MCU-Link debugger. Suitable for industrial (air conditioning (AC), brushless DC motor (BLDC) control, electricity meter, industrial HMI), motor drives (Permanent Magnet Synchronous Motor (PMSM), vital signs monitors), smart city (smart lock), smart home (home security and surveillance) applications.
- MCXC242 Arm™ Cortex™ -M0+ core at 48MHz with optimized performance efficiency
- Up to 64KB flash and 16KB RAM
- Connectivity: FS USB-type C connector, SPI/I²C/UART connector (mikroBUS, Pmod™ *DNP)
- Connectivity: Wi-Fi connector (mikroBUS, Pmod™ *DNP)
- Debug: On-board MCU-Link debugger with CMSIS-DAP and SWD connector
- Sensor: FXLS8974CFR3 3-axis accelerometer and NTC temperature sensor
- Expansion options: Arduino® header, FRDM header, Pmod™ *DNP and mikroBUS™
- RGB user LED, Reset, ISP, wake-up buttons user interface
Contents
FRDM-MCXC242, Quick start guide, USB cable Type-C.
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.152906