16 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $113.340 ($124.674) |
Product Information
Product Overview
FRDM-IMX91 is a FRDM i.MX 91 development board. It is a low-cost and compact development board featuring the i.MX 91 applications processor. Equipped with an onboard IW610 module, featuring NXP's Tri-Radio solution with Wi-Fi 6 + Bluetooth Low Energy 5.4 + 802.15.4, the board is ideal for developing modern Industrial and IoT applications. This development board includes LPDDR4, eMMC storage for quick boot times, PMIC and expansion capabilities. The FRDM i.MX 91 development board is a low-cost and compact development board featuring the i.MX 91 applications processor. Suitable for automotive, consumer, industrial applications.
- Processor: i.MX 91 applications processor, Cortex-A55 at1.4G, EdgeLock® secure enclave
- Memory: 1GB LPDDR4, 8GB eMMC5.1, microSD slot, EEPROM
- Display and camera interfaces: parallel RGB LCD/ camera interface (40-pin expansion Interface)
- u-blox MAYA-W476-00B Tri-Radio Wi-Fi 6, Bluetooth LE 5.4, and 802.15.4 module
- Dual-band 2.4GHz/5GHz Wi-Fi, 802.15.4 radio supporting thread and Zigbee, Matter over Wi-Fi, Thread
- 3.5mm headphone audio jack for MQS support
- Connectivity: USB2.0 Type-C/Type A connector, GbE RJ45 x 2, CAN (HDR), 40-pin(2x20)
- Connectivity: expansion interface, I²C HDR, ADC HDR
- Debug: SWD connector, UART via USB-Type C
- Linux® operating system
Contents
FRDM i.MX 91 development board, Quick start guide.
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate