Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoEVB9S08DZ60
Order Code1622674
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits8bit
Silicon Family NameS08D
Core ArchitectureHCS08
Core Sub-ArchitectureHCS08
Silicon Core NumberMC9S08
Kit ContentsEvaluation Board, Power Adaptors, USB Cable, Quick Start Guide, User Manual
Product Range-
Product Overview
The EVB9S08DZ60 evaluation board has been designed for the evaluation, demonstration and debugging of the NXP MC9S08DZ60 microcontroller. The evaluation board can be used as a standalone application, or via its built-in USB-to-BDM interface.
- Clock module, crystal oscillator, and connector for providing an external clock source
- A BDM connector for in-circuit debugging/programming with an external instrument
- Four header connections with all MCU signals
- Built in USB to BDM Interface
- Series of jumpers to connect/disconnect the above controls
- Outputs section containing ten LEDS and relative jumpers
- LIN section with LIN connectors and LIN enable jumper and a WAKE push button
- RS232 section with two RS232 connectors
- CAN section has CAN connector with two CAN transceivers
Applications
Automotive, Industrial, Medical
Contents
The EVB9S08DZ60 evaluation board, A USB cable, A universal, 12 V DC power supply, The SofTec Microsystems System Software CD-ROM, The CodeWarrior Development Studio CD-ROM, A Quick Start Guide sheet, user's manual.
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
S08D
Core Sub-Architecture
HCS08
Kit Contents
Evaluation Board, Power Adaptors, USB Cable, Quick Start Guide, User Manual
No. of Bits
8bit
Core Architecture
HCS08
Silicon Core Number
MC9S08
Product Range
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.524069
