Print Page
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | BB148Copy |
| Order Code | Re-Reel1349653RL Cut Tape1349653 |
| Product Range | BB148 |
| Technical Datasheet | |
| Capacitance | 2.75pF |
| Forward Current Max | 20mA |
| Reverse Voltage | 30V |
| Operating Temperature Max | 125°C |
| Diode Case Style | SOD-323 |
| No. of Pins | 2 Pin |
| Diode Mounting | Surface Mount |
| Product Range | BB148 |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Capacitance | 2.75pF |
|---|---|
| Reverse Voltage | 30V |
| Diode Case Style | SOD-323 |
| Diode Mounting | Surface Mount |
| SVHC | No SVHC (27-Jun-2018) |
| Forward Current Max | 20mA |
|---|---|
| Operating Temperature Max | 125°C |
| No. of Pins | 2 Pin |
| Product Range | BB148 |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |

