Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoAPMOTOR56F8000E
Order Code1718274
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoAPMOTOR56F8000E
Order Code1718274
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Application Sub TypeBLDC Motor
Silicon ManufacturerNXP
Kit Application TypePower Management - Motor Control
Silicon Core Number56F8000E
Kit Contents56F8000E Motor Control Daughter Card, Kit User Guide, Demonstration Software
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Application Sub Type
BLDC Motor
Kit Application Type
Power Management - Motor Control
Kit Contents
56F8000E Motor Control Daughter Card, Kit User Guide, Demonstration Software
SVHC
No SVHC (23-Jan-2024)
Silicon Manufacturer
NXP
Silicon Core Number
56F8000E
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001