Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT SCHROFF
Manufacturer Part No26880004
Order Code3772232
Product RangeIP-Pro Alu EMC Series
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No26880004
Order Code3772232
Product RangeIP-Pro Alu EMC Series
Technical Datasheet
Enclosure TypeElectronic
External Width - Metric260mm
IP RatingIK09, IP67
Body ColourGray
External Depth - Imperial6.3"
Product RangeIP-Pro Alu EMC Series
ConfigurableYes
Technical Specifications
Enclosure Type
Electronic
IP Rating
IK09, IP67
External Depth - Imperial
6.3"
Configurable
Yes
External Width - Metric
260mm
Body Colour
Gray
Product Range
IP-Pro Alu EMC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.8144