Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NVE |
|---|---|
| Manufacturer Part No | IL716-3ECopy |
| Order Code | 2128223 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | NVE |
|---|---|
| Manufacturer Part No | IL716-3ECopy |
| Order Code | 2128223 |
| Technical Datasheet | |
| No. of Channels | 4Channels |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 5.5V |
| IC Case / Package | SOIC |
| No. of Pins | 16Pins |
| Data Rate | 110Mbps |
| Input Level | CMOS |
| Output Level | CMOS |
| Isolation IC Type | High Speed Digital Isolator |
| Isolation Type | Magnetic |
| Isolation Voltage | 2.5kV |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 100°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 2 - 1 year |
| SVHC | No SVHC (17-Jan-2023) |
Alternatives for IL716-3E
1 Product Found
Technical Specifications
| No. of Channels | 4Channels |
|---|---|
| Supply Voltage Max | 5.5V |
| No. of Pins | 16Pins |
| Input Level | CMOS |
| Isolation IC Type | High Speed Digital Isolator |
| Isolation Voltage | 2.5kV |
| Operating Temperature Max | 100°C |
| Qualification | - |
| SVHC | No SVHC (17-Jan-2023) |
| Supply Voltage Min | 3V |
|---|---|
| IC Case / Package | SOIC |
| Data Rate | 110Mbps |
| Output Level | CMOS |
| Isolation Type | Magnetic |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 2 - 1 year |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000295 |
