Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NVE |
|---|---|
| Manufacturer Part No | IL485ECopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 957066701 |
| Your Part Number | |
| Technical Datasheet |
734 total stock globally
300 more incoming. You can reserve stock now
710 Delivery in 10-14 Business Days(US stock)
24 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $19.940 ($21.934) |
Price for:Each
Minimum: 1
Multiple: 1
$19.94 ($21.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NVE |
|---|---|
| Manufacturer Part No | IL485ECopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 957066701 |
| Technical Datasheet | |
| No. of Receivers | 1Receivers |
| Data Rate Max | 35Mbps |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 5.5V |
| No. of Pins | 16Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
Product Overview
The IL485E is a galvanically isolated RS485 high-speed Differential Bus Transceiver Interface designed for bidirectional data communication on balanced transmission lines. This has current limiting and thermal shutdown features to protect against output short circuits and bus contention situations that could cause excessive power dissipation.
- 25ns Maximum propagation delay
- 35Mbps Data rate
- ±60mA Driver output capability
- Thermal shutdown protection
- -40 to 85°C Temperature range
- PROFIBUS international component recognition
Applications
Communications & Networking
Technical Specifications
| No. of Receivers | 1Receivers |
|---|---|
| Supply Voltage Min | 3V |
| No. of Pins | 16Pins |
| Operating Temperature Max | 85°C |
| Data Rate Max | 35Mbps |
|---|---|
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000454 |
