Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerNSF (CONTROLS)
Manufacturer Part NoMXD2/8X3.U
Order Code1165226
Technical Datasheet
No. of Switch Positions3 Position
No. of Poles8 Pole
Angle of Throw30°
Contact Current AC Max2A
Contact Voltage AC Max115V
Product Range-
IlluminationNon Illuminated
Contact Current DC Max2A
Contact Voltage DC Max115V
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MX series Rotary Wafer Switch has 25mm standard shaft length and 7mm water sealed mounting bush. It has fixed stops (with or with-out types), gold-plated silver or gold contacts with DAP or PPO insulating.
- ≥25000-cycle Life
- -40 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
No. of Switch Positions
3 Position
Angle of Throw
30°
Contact Voltage AC Max
115V
Illumination
Non Illuminated
Contact Voltage DC Max
115V
No. of Poles
8 Pole
Contact Current AC Max
2A
Product Range
-
Contact Current DC Max
2A
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014742
