Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNSF (CONTROLS)
Manufacturer Part NoMK206N 454634/1/MKCopy
Manufacturer Standard Lead Time14 weeks
Order Code14603501
Your Part Number
1 total stock globally
100 more incoming. You can reserve stock now
1 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $45.890 ($50.479) |
Price for:Each
Minimum: 1
Multiple: 1
$45.89 ($50.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNSF (CONTROLS)
Manufacturer Part NoMK206N 454634/1/MKCopy
Manufacturer Standard Lead Time14 weeks
Order Code14603501
Technical Datasheet
For Use WithRotary Switches
No. of Poles2 Pole
No. of Positions6Ways
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MK206N 454634/1/MK is a double-pole 6-position Wafer for use with rotary switches.
Applications
Industrial
Technical Specifications
For Use With
Rotary Switches
No. of Positions
6Ways
SVHC
No SVHC (21-Jan-2025)
No. of Poles
2 Pole
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
