Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NOSHOK |
|---|---|
| Manufacturer Part No | 508-FFCCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4309806 |
| Product Range | 500 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $416.910 ($458.601) |
Price for:Each
Minimum: 1
Multiple: 1
$416.91 ($458.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NOSHOK |
|---|---|
| Manufacturer Part No | 508-FFCCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4309806 |
| Product Range | 500 Series |
| Technical Datasheet | |
| Pneumatic Connection | 1 NPT |
| Operating Pressure Max | 6000psi |
| Flow Rate | - |
| Pneumatic Connection Method | Female/Female Thread |
| Pneumatic Mounting Type | - |
| Operating Pressure Min | - |
| Operating Temperature Max | - |
| Operating Temperature Min | - |
| Product Range | 500 Series |
| SVHC | To Be Advised |
Product Overview
508-FFC is a 500 series standard, soft seat needle valve.
- 1/4" NPT connection
- Male-female, stainless steel valve
- 100% helium leak tested to 1 x 10-4ml/s for performance and reliability
- Delrin seat & straight through porting for bidirectional, high capacity flow, easy roddable cleaning
- Blow-out proof stem provides a secondary stem seal in the full open position
- FKM O-ring seal and PTFE back-up ring below the stem threads to protect from corrosion and galling
- One-piece bonnet with a metal-to-metal seal to the valve body below the bonnet threads
- Slotted spring pin to prevent accidental loosening
- Vinyl dust cap for bonnet and stem
Technical Specifications
| Pneumatic Connection | 1 NPT |
|---|---|
| Flow Rate | - |
| Pneumatic Mounting Type | - |
| Operating Temperature Max | - |
| Product Range | 500 Series |
| Operating Pressure Max | 6000psi |
|---|---|
| Pneumatic Connection Method | Female/Female Thread |
| Operating Pressure Min | - |
| Operating Temperature Min | - |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84818039 |
| US ECCN: | 2B999 |
| EU ECCN: | NLR |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
