Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNOSHOK
Manufacturer Part No1800-0Copy
Order Code4309275
Product Range1800 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $423.150 ($465.465) |
Price for:Each
Minimum: 1
Multiple: 1
$423.15 ($465.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNOSHOK
Manufacturer Part No1800-0Copy
Order Code4309275
Product Range1800 Series
Technical Datasheet
No. of Digits / Alpha4
Meter Function-
Meter Range-1999 to 9999
Digit Height10.2mm
Panel Cutout Height-
Panel Cutout Width-
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-20°C
Operating Temperature Max50°C
Product Range1800 Series
SVHCTo Be Advised
Technical Specifications
No. of Digits / Alpha
4
Meter Range
-1999 to 9999
Panel Cutout Height
-
Supply Voltage Min
-
Operating Temperature Min
-20°C
Product Range
1800 Series
Meter Function
-
Digit Height
10.2mm
Panel Cutout Width
-
Supply Voltage Max
-
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90262040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
