Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORGREN
Manufacturer Part NoB07-101-A3KGCopy
Order Code7011167
Product RangeMiniature 07
Your Part Number
No Longer Stocked
Product Information
ManufacturerNORGREN
Manufacturer Part NoB07-101-A3KGCopy
Order Code7011167
Product RangeMiniature 07
Technical Datasheet
Combination DesignFilter + Regulator
Pneumatic ConnectionG1/8
Operating Pressure Min300mbar
Operating Pressure Max7bar
Operating Temperature Min-20°C
Operating Temperature Max50°C
Product RangeMiniature 07
SVHCTo Be Advised
Technical Specifications
Combination Design
Filter + Regulator
Operating Pressure Min
300mbar
Operating Temperature Min
-20°C
Product Range
Miniature 07
Pneumatic Connection
G1/8
Operating Pressure Max
7bar
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Tariff No:84213920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21
