Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Technical Specifications
Thread Size - Metric
-
Operating Temperature Min
-20°C
Product Range
-
Operating Pressure Max
6bar
Operating Temperature Max
60°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262040
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
