Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNORGREN
Manufacturer Part No150050028
Order Code7020715
Technical Datasheet
Fitting TypeStraight Male Plug
Pneumatic ConnectionR1/4
Operating Pressure Max18bar
Tubing Outer Diameter14mm
Fitting MaterialBrass
Product Range-
Product Overview
The 150050028 is a BSP threaded Plug made of brass with bright nickel plated finish.
- Corrosion-resistant
- Compact design
- Washers included where necessary
- Compressed air medium
- -18 to 70°C Operating temperature range
Applications
Industrial
Technical Specifications
Fitting Type
Straight Male Plug
Operating Pressure Max
18bar
Fitting Material
Brass
Pneumatic Connection
R1/4
Tubing Outer Diameter
14mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032