Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORGREN
Manufacturer Part No100200800
Order Code7012263
Product RangePNEUFIT 10
Your Part Number
No Longer Stocked
Product Information
ManufacturerNORGREN
Manufacturer Part No100200800
Order Code7012263
Product RangePNEUFIT 10
Technical Datasheet
Fitting TypePush-In Straight Adaptor
Pneumatic Connection-
Operating Pressure Max18bar
Tubing Outer Diameter8mm
Fitting MaterialBrass
Product RangePNEUFIT 10
SVHCTo Be Advised
Technical Specifications
Fitting Type
Push-In Straight Adaptor
Operating Pressure Max
18bar
Fitting Material
Brass
SVHC
To Be Advised
Pneumatic Connection
-
Tubing Outer Diameter
8mm
Product Range
PNEUFIT 10
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:74122000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023
