Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $152.810 ($168.091) |
Product Information
Product Overview
NRF9151-DK is a development kit for LTE-M/NB-IoT/GNSS/DECT NR+. It is an affordable, pre-certified single board development kit for evaluation and development on the nRF9151 System-in-Package (SiP) for LTE-M, NB-IoT, GNSS and DECT NR+. It has a dedicated LTE-M, NB-IoT and DECT NR+ antenna that supports a wide range of bands to operate globally. The nRF9151 DK has the same coverage as the nRF9151 SiP. LTE bands B1-B5, B8, B12, B13, B17-B20, B25, B26, B28, B65, B66 and B85 are supported. An integrated patch antenna for GNSS is also included on the PCB, while SWF RF connectors are available for measuring the performance of the RF signals. Both antenna connectors also allow for the use of external antennas. All GPIOs and interfaces are available via connectors. Applications include asset tracking, smart metering, smart city, smart agriculture, predictive maintenance, portable medical devices and industry 4.0.
- Same certification coverage as nRF9151 SiP
- LTE-M/NB-IoT & GNSS antennas with respective SWF RF connectors
- SEGGER J-Link OB programmer/debugger
- Pins for measuring power consumption, e.g. with Nordic's Power Profiler Kit II
- User-programmable LEDs & buttons
- 3.0-5.5V supply from external or 5V supply from USB
- Bundled with SIM cards from Onomondo and wireless logic preloaded with free data
- Has both a nano/4FF SIM card slot and an MFF2 SIM footprint, to support plug-in and soldered (e)SIMs
- Shipped with SIM cards from Onomondo and wireless logic preloaded with free data
- Supports the use of software SIM
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate