Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNRF-PPK2
Order Code359549902
Your Part Number
Technical Datasheet
493 total stock globally
1,150 more incoming. You can reserve stock now
493 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $140.870 ($154.957) |
Price for:Each
Minimum: 1
Multiple: 1
$140.87 ($154.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNRF-PPK2
Order Code359549902
Technical Datasheet
Accessory TypePower Profiler Kit II
For Use WithNordic Development Kits
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The Power Profiler Kit II (PPK2) is an easy-to-use tool for current measurements and power consumption optimization of embedded solutions. The PPK2 connectors can be connected to any Nordic DK or custom board as a standalone unit, i.e. there are no requirements for additional kits or debuggers. The PPK2 supports both a source mode and an ampere meter mode.
- 200nA to 1A current measurement range with a resolution that varies between 100nA and 1mA
- Source mode and ampere meter mode
- Source mode includes built-in programmable regulator with a 0.8V to 5V output range and 1A current
- 100Ksps sampling rate (10 x greater than previous generation)
- Standalone unit
- 8 digital inputs for low-end logic analyser support
- Measure instantaneous and average current on all Nordic DKs, in addition to custom boards
- Supported through nRF connect for desktop’s power profiler app
- Export measurement data for post processing
Contents
Power Profiler Kit II board, 4-pin current measurement cable, 10-pin logic port cable.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Accessory Type
Power Profiler Kit II
Product Range
-
For Use With
Nordic Development Kits
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Tariff No:84733080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053977