Print Page
680S5W5203L401
Combination Layout D Sub Connector, 40A, Seal-D 680S Series, DB-5W5, Receptacle, 5 Contacts
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORCOMP
Manufacturer Part No680S5W5203L401Copy
Order Code5117092
Product RangeSeal-D 680S Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $39.500 ($43.450) |
| 10+ | $33.950 ($37.345) |
| 25+ | $31.490 ($34.639) |
| 100+ | $29.060 ($31.966) |
| 250+ | $28.690 ($31.559) |
Price for:Each
Minimum: 1
Multiple: 1
$39.50 ($43.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No680S5W5203L401Copy
Order Code5117092
Product RangeSeal-D 680S Series
Product RangeSeal-D 680S Series
Insert ArrangementDB-5W5
No. of Contacts5Contacts
Contact Type5 Power
Contact Termination TypeSolder
Connector MountingPanel Mount
Connector Body MaterialSteel Body
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Seal-D 680S Series
Gender
Receptacle
Contact Type
5 Power
Connector Mounting
Panel Mount
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Insert Arrangement
DB-5W5
No. of Contacts
5Contacts
Contact Termination Type
Solder
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.081
