Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No178-009-513R571Copy
Manufacturer Standard Lead Time27 weeks
Order Code229431701
Your Part Number
1,186 total stock globally
900 more incoming. You can reserve stock now
1,186 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $11.130 ($12.243) |
Price for:Each
Minimum: 1
Multiple: 1
$11.13 ($12.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No178-009-513R571Copy
Manufacturer Standard Lead Time27 weeks
Order Code229431701
Technical Datasheet
Product Overview
The 178-009-513R571 is a 9-way Female over Female Right Angle Dual Ports D-sub Connector, 178 series, with nickel-plated shell, gold-plated brass contacts, PA9T insulation and 4-40 hex standoffs/fork board locks. Nickel shell has indents to provide grounding and additional retention.
- Black colour insulator
- High performance stamped contacts
- Provides proper mating while maximizing available board space
- Metal shell for improved shielding
- Fully intermateable with other D-sub connectors
- 5A Current rating
- 1000MΩ Insulation resistance
- -55 to +105°C Temperature range
Applications
Industrial
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0258
