Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No4715MS-12T-B50-A00Copy
Order Code1545836
Product Range4715MS
Also Known As11938MB-A1N-EA-00
Your Part Number
No Longer Stocked
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No4715MS-12T-B50-A00Copy
Order Code1545836
Product Range4715MS
Also Known As11938MB-A1N-EA-00
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM102CFM
Noise Rating41dBA
Power Rating14.5W
Rated Speed2900rpm
Power Connection Type2 Lead Wires
Current Rating250mA
IP Rating-
Air Flow - m3/min2.9m³/min
Product Range4715MS
SVHCNo SVHC (17-Dec-2015)
Alternatives for 4715MS-12T-B50-A00
8 Products Found
Product Overview
The 4715MS-12T-B50-A00 is a 115VAC Axial Fan with 2-wire leads termination. It can be an integral part of a cooling solution for heat-generating applications.
- 15.5W input power
- 64.6Pa static pressure
- 2600RPM speed
- Flange mounting
- 22AWG Standard lead wire
- Aluminum case
- Polycarbonate (glass fiber-containing) impeller
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Noise Rating
41dBA
Rated Speed
2900rpm
Current Rating
250mA
Air Flow - m3/min
2.9m³/min
SVHC
No SVHC (17-Dec-2015)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
102CFM
Power Rating
14.5W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
4715MS
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.530023
