Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NIDEC COMPONENTS |
|---|---|
| Manufacturer Part No | HG37-200-AA-00Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 4915652 |
| Product Range | HG37 Series |
| Your Part Number | |
| Technical Datasheet |
4 total stock globally
Need more?
4 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $41.720 ($45.892) |
| 5+ | $38.480 ($42.328) |
Price for:Each
Minimum: 1
Multiple: 1
$41.72 ($45.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NIDEC COMPONENTS |
|---|---|
| Manufacturer Part No | HG37-200-AA-00Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 4915652 |
| Product Range | HG37 Series |
| Technical Datasheet | |
| DC Motor Type | - |
| Supply Voltage VDC | 12V |
| Rotational Speed Max | 22rpm |
| Torque Max | 588mN-m |
| Power Rating | - |
| Gear Ratio TO: 1 | 200 |
| Motor Size | 39mm |
| External Length | 52mm |
| Product Range | HG37 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| DC Motor Type | - |
|---|---|
| Rotational Speed Max | 22rpm |
| Power Rating | - |
| Motor Size | 39mm |
| Product Range | HG37 Series |
| Supply Voltage VDC | 12V |
|---|---|
| Torque Max | 588mN-m |
| Gear Ratio TO: 1 | 200 |
| External Length | 52mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Vietnam Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85011099 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .84 |
