Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUPM1J121MPDCopy
Order Code8812675
Product RangeUPM Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerNICHICON
Manufacturer Part NoUPM1J121MPDCopy
Order Code8812675
Product RangeUPM Series
Technical Datasheet
Capacitance120µF
Voltage(DC)63V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature5000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter10mm
Product Length-
Product Width-
Product Height20mm
Product RangeUPM Series
ESR-
Ripple Current820mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (16-Jul-2019)
Alternatives for UPM1J121MPD
4 Products Found
Technical Specifications
Capacitance
120µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
5000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
10mm
Product Width
-
Product Range
UPM Series
Ripple Current
820mA
Operating Temperature Max
105°C
SVHC
No SVHC (16-Jul-2019)
Voltage(DC)
63V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Height
20mm
ESR
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
