Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoPSC2065B1ZCopy
Order Code
Cut Tape4719795
Cut Tape4719795RL
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.710 ($6.281) |
| 10+ | $4.320 ($4.752) |
| 100+ | $3.530 ($3.883) |
| 500+ | $3.320 ($3.652) |
| 1000+ | $3.290 ($3.619) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.71 ($6.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPSC2065B1ZCopy
Order Code
Cut Tape4719795
Cut Tape4719795RL
Technical Datasheet
Product Range-
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage650V
Average Forward Current20A
Total Capacitive Charge41nC
Diode Case StyleBare DIE
No. of Pins2 Pin
Operating Temperature Max175°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Repetitive Peak Reverse Voltage
650V
Total Capacitive Charge
41nC
No. of Pins
2 Pin
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Diode Configuration
Single
Average Forward Current
20A
Diode Case Style
Bare DIE
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Alternatives for PSC2065B1Z
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
