Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | NX2301P,215Copy |
| Manufacturer Standard Lead Time | 54 weeks |
| Order Code | 189473801 |
| Your Part Number | |
| Technical Datasheet |
44,706 total stock globally
3,000 more incoming. You can reserve stock now
44,706 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.352 ($0.3872) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.76 ($1.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | NX2301P,215Copy |
| Manufacturer Standard Lead Time | 54 weeks |
| Order Code | 189473801 |
| Technical Datasheet | |
| Channel Type | P Channel |
| Drain Source Voltage Vds | 20V |
| Continuous Drain Current Id | 2A |
| Drain Source On State Resistance | 0.12ohm |
| Transistor Case Style | SOT-23 |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 4.5V |
| Gate Source Threshold Voltage Max | 750mV |
| Power Dissipation | 400mW |
| No. of Pins | 3Pins |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The NX2301P is a P-channel enhancement mode Field-Effect Transistor (FET) in a Surface Mounted Device (SMD) plastic package using Trench MOSFET technology.
- 1.8V RDSon rated for Low Voltage Gate Drive
- Very Fast Switching
- AEC-Q101 Qualified
Applications
Audio, Signal Processing, Power Management
Technical Specifications
| Channel Type | P Channel |
|---|---|
| Continuous Drain Current Id | 2A |
| Transistor Case Style | SOT-23 |
| Rds(on) Test Voltage | 4.5V |
| Power Dissipation | 400mW |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
| Drain Source Voltage Vds | 20V |
|---|---|
| Drain Source On State Resistance | 0.12ohm |
| Transistor Mounting | Surface Mount |
| Gate Source Threshold Voltage Max | 750mV |
| No. of Pins | 3Pins |
| Product Range | - |
| MSL | - |
Technical Docs (3)
Alternatives for NX2301P,215
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412900 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000007 |
