Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoNSF030120D7A0-QJ
Order Code4719792
Your Part Number
Technical Datasheet
800 total stock globally
Need more?
800 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $23.830 ($26.213) |
| 5+ | $20.180 ($22.198) |
| 10+ | $16.520 ($18.172) |
| 50+ | $15.170 ($16.687) |
| 100+ | $13.940 ($15.334) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$23.83 ($26.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoNSF030120D7A0-QJ
Order Code4719792
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id69A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.045ohm
Transistor Case StyleTO-263
No. of Pins7Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max2.9V
Power Dissipation306W
Operating Temperature Max175°C
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
69A
Drain Source On State Resistance
0.045ohm
No. of Pins
7Pins
Gate Source Threshold Voltage Max
2.9V
Operating Temperature Max
175°C
SVHC
Lead (25-Jun-2025)
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
TO-263
Rds(on) Test Voltage
18V
Power Dissipation
306W
Product Range
-
Technical Docs (1)
Alternatives for NSF030120D7A0-QJ
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001