Print Page
NEX91630PB-Q100Y
LDO Voltage Regulator, Adjustable, 4 to 40V in, 440mV Drop, 2 to 40V / 0.3A, HSOIC-8
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoNEX91630PB-Q100YCopy
Manufacturer Standard Lead Time53 weeks
Order Code
Re-Reel4733120RL
Cut Tape4733120
Product RangeAdj 300mA LDO Voltage Regulators
Your Part Number
8,000 total stock globally
Need more?
8,000 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.720 | $2.72 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.720 ($2.992) |
| 10+ | $2.010 ($2.211) |
| 50+ | $1.830 ($2.013) |
| 100+ | $1.620 ($1.782) |
| 250+ | $1.520 ($1.672) |
| 500+ | $1.470 ($1.617) |
| 1000+ | $1.460 ($1.606) |
| 2500+ | $1.400 ($1.540) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoNEX91630PB-Q100YCopy
Manufacturer Standard Lead Time53 weeks
Order Code
Re-Reel4733120RL
Cut Tape4733120
Product RangeAdj 300mA LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min4V
Input Voltage Max40V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min2V
Output Voltage Max40V
PolarityPositive Output
Max Output Current300mA
Dropout Voltage - Typ @ Current440mV
IC MountingSurface Mount
IC Case / PackageHSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 300mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
40V
Output Voltage - Nom
-
Output Voltage Max
40V
Max Output Current
300mA
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
4V
No. of Outputs
1Outputs
Output Voltage Min
2V
Polarity
Positive Output
Dropout Voltage - Typ @ Current
440mV
IC Case / Package
HSOIC
Operating Temperature Min
-40°C
Product Range
Adj 300mA LDO Voltage Regulators
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
