Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | NEVB-NID5100ULCopy |
| Order Code | 5015048 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $105.820 ($116.402) |
Price for:1 Kit
Minimum: 1
Multiple: 1
$105.82 ($116.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | NEVB-NID5100ULCopy |
| Order Code | 5015048 |
| Technical Datasheet | |
| Silicon Manufacturer | Nexperia |
| Silicon Core Number | NID5100GW |
| Kit Application Type | Power Management |
| Application Sub Type | Ideal Diode |
| Kit Contents | Evaluation Board NID5100GW |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Silicon Manufacturer | Nexperia |
|---|---|
| Kit Application Type | Power Management |
| Kit Contents | Evaluation Board NID5100GW |
| SVHC | No SVHC (04-Feb-2026) |
| Silicon Core Number | NID5100GW |
|---|---|
| Application Sub Type | Ideal Diode |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015 |
