Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoBCV47,215
Order Code108126002
Your Part Number
Technical Datasheet
124,581 total stock globally
Need more?
124581 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.535 ($0.5885) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.68 ($2.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBCV47,215
Order Code108126002
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo60V
Collector Emitter Voltage Max60V
Power Dissipation Pd250mW
Continuous Collector Current500mA
Power Dissipation250mW
DC Collector Current500mA
Transistor Case StyleSOT-23
RF Transistor CaseSOT-23
No. of Pins3Pins
DC Current Gain hFE2000hFE
Transition Frequency220MHz
Transistor MountingSurface Mount
Operating Temperature Max150°C
DC Current Gain hFE Min10000hFE
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BCV47 is a NPN Darlington Transistor with medium current and low voltage, high DC current gain. Used in preamplifier input stages.
- Complement to BCV46
Applications
Audio
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
60V
Continuous Collector Current
500mA
DC Collector Current
500mA
RF Transistor Case
SOT-23
DC Current Gain hFE
2000hFE
Transistor Mounting
Surface Mount
DC Current Gain hFE Min
10000hFE
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage V(br)ceo
60V
Power Dissipation Pd
250mW
Power Dissipation
250mW
Transistor Case Style
SOT-23
No. of Pins
3Pins
Transition Frequency
220MHz
Operating Temperature Max
150°C
Product Range
-
MSL
MSL 1 - Unlimited
Alternatives for BCV47,215
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Niger
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Niger
Country in which last significant manufacturing process was carried out
Tariff No:85412100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033